9671AA00 | fastpoint
Mounting base, polyamide, natural
Cable clips with snap-in mount, type Fastpoint 9.
Cable insertion from the top. For bundling, fastening and routing cables and lines; Material: PA 6.6. Color: plain. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.
Technical attributes (type, dimensions (A, W, C), mounting hole (MH), panel thickness (PT)): 9671AA00, A 12, W 9.4, C 13, MH 3.0, PT 2.4 mm
Version | mounting base | |
Colour | natural | |
Material | polyamide | |
Self-adhesive | No |
Country of origin | CN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |