RH490-NIST | Extech

Extech Psychrometer, RH490-NIST

Order No.: 22K0532
EAN: 4099891462949
MPN:
RH490-NIST
Series: RH
Extech
default L
Image may differ
Unit Price (€ / pc.)
609.7203 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
609.72 € *
Price list
Quantity
Price per unit*
1 pcs.
609.7203 €
5 pcs.
548.7447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision Hygro-Thermometer, RH490-NIST, extech

Anyone whose job relies on calculating humidity levels will appreciate the Extech Hygro-Psychrometer. In addition to measuring relative humidity in 30 seconds, this handheld instrument captures dew point, wet bulb, temperature and water vapor levels (Grams per Kilogram and Grains per Pound). This utility tool will store maximum and minimum readings until the memory is cleared and includes a data-hold button for rapidly fluctuating measurements. Complete with carrying case and 9V battery.

Features

  • Less then 30 seconds of RH response time
  • Water vapor in GPP
  • Dual backlit display
  • Simultaneous display of: Humidity/Temperature, Humidity/Dew Point or Humidity/Wet Bulb
  • Slim design with rubberized side grips
  • Data Hold and Min/Max functions
Technical specifications
Resolution 0.1 °C
Version Psychrometer
Accuracy ±2 %, ±1 °C
max. operating temperature 100 °C
min. operating temperature -30 °C
Response Time 30 s
Relative Humidity Range 0 to 100 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Response Time
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 22K0531

Manufacturer SKU:

 RH490

 

Available: 0 pcs. Leadtime: 2 Weeks **
361.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
361.1055 €
5 pcs.
325.0009 €

Order No.:

 22K0532

Manufacturer SKU:

 RH490-NIST

 

Available: 0 pcs. Leadtime: 4 Weeks **
609.72 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
609.7203 €
5 pcs.
548.7447 €