401014 | Extech
Extech thermometers, 401014
Order No.: 22K0450
EAN: 4099891462420
MPN:
401014
Unit Price (€ / pc.)
37.3898 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
5 pcs.
33.6532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermometer, 401014, extech
401014 is a Big Digit Thermometer that simultaneously displays indoor and outdoor temperatures. Its waterproof sensor for outdoor measurement extends on a 9.6 ft. thin cable for easy installation. Internal memory stores Min/Max readings over time. Thermometer comes complete with built-in stand, external temperature sensor, AAA battery, and wall mount bracket.
Features
- Large LCD display with 1" (25mm) digits
- Simultaneous display of indoor/outdoor temperature
- Indoor Range: 14 to 140°F (-10 to 60°C)
- Outdoor Range: -58 to 158°F (-50 to 70°C)
- ±1.8°F /1°C accuracy; 0.1°F/°C resolution
Technical specifications
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±1 % | |
max. operating temperature | 70 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |