407750-NIST | Extech

EXTECH 407750-NIST SOUND LEVEL METER W/NIST 407750

Order No.: 22K0687
EAN: 4099891467654
MPN:
407750-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
565.0477 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
565.05 € *
Price list
Quantity
Price per unit*
1 pcs.
565.0477 €
5 pcs.
508.5465 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sound level meter, 407750-NIST, extech

The 407750 Sound Level Meter with PC Interface has a large backlit display, PC Interface and background sound absorber for noise measurements with high ambient noise levels. It features A/C Weighting, fast/slow response time, Min/Max, and analog AC/DC outputs for connection to a recorder. Complete with microphone wind screen, 9V battery and case.

Features

  • Meets ANSI & IEC 651 Type 2 standards
  • Background noise absorber for machine noise measurements filters ambient noise
  • 30 to 130 dB measuring range with ±1.5dB accuracy
  • Large display with backlight and analog bargraph
  • MIN/MAX, automatic/manual range selection
  • Analog AC/DC outputs for connection to a recorder
  • RS-232 interface for data acquisition directly on a PC
  • Tripod mount ideal for field use
Technical specifications
Resolution 0.1 dB
Version sound level meter
Accuracy ±1.5 dB
measurement range 30 to 130 dB
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Resolution
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
measurement range
EXTECH 407750 SOUND LEVEL METER,
Order No.:
 22K0686
Manufacturer:
 Extech
Manufacturer SKU:
 407750
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 386.38 € *
1 pcs.
386.3811 €
5 pcs.
347.7418 €
sound level meter
0.1 dB
±1.5 dB
30 to 130 dB
EXTECH 407750-NIST SOUND LEVEL METER W/NIST 407750
Order No.:
 22K0687
Manufacturer:
 Extech
Manufacturer SKU:
 407750-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 565.05 € *
1 pcs.
565.0477 €
5 pcs.
508.5465 €
sound level meter
0.1 dB
±1.5 dB
30 to 130 dB