407744-NIST | Extech

EXTECH 407744-NIST SOUND LEVEL CAL. W/NIST 407744

Order No.: 22K0685
EAN: 4099891467630
MPN:
407744-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
628.5699 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
628.57 € *
Price list
Quantity
Price per unit*
1 pcs.
628.5699 €
5 pcs.
565.7141 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sound Calibrator, 407744-NIST, extech

This 1kHz, 94dB professional sound calibrator for 0.5" or 1.0" microphones calibrates and verifies sound level meter operation. Battery test position with battery status LED indicates if battery is good. Durable die-cast aluminum housing generates a 1kHz sine wave at 94dB to an accuracy of 5% (frequency) and ±0.5dB (94dB). Meets IEC standard 60942 1997-11. Complete with two 9V batteries, carrying case, and screwdriver.

Features

  • Calibrates and verifies Sound Level Meter operation
  • Battery test position with battery status LED indicates if battery is good
  • For use on Sound Level Meters with 0.5" or 1.0" microphones
  • Durable die-cast, aluminum housing
  • 1kHz sine wave at 94dB is generated to an accuracy of 5% (frequency) and ±0.5dB
Technical specifications
Version sound level calibrator
Accuracy ±5 %
measurement range 94 dB
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accuracy
measurement range
EXTECH 407744 SOUND LEVEL CALIBRATOR
Order No.:
 22K0684
Manufacturer:
 Extech
Manufacturer SKU:
 407744
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 429.32 € *
1 pcs.
429.3163 €
5 pcs.
386.3811 €
sound level calibrator
±5 %
94 dB
EXTECH 407744-NIST SOUND LEVEL CAL. W/NIST 407744
Order No.:
 22K0685
Manufacturer:
 Extech
Manufacturer SKU:
 407744-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 628.57 € *
1 pcs.
628.5699 €
5 pcs.
565.7141 €
sound level calibrator
±5 %
94 dB