AN300 | Extech

Extech Thermal anemometer, AN300

Order No.: 22K0599
EAN: 4099891465124
MPN:
AN300
Series: AN
Extech
default L
Image may differ
Unit Price (€ / pc.)
379.8480 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
379.85 € *
Price list
Quantity
Price per unit*
1 pcs.
379.8480 €
5 pcs.
341.8632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermo-Anemometer, AN300, extech

The AN300 is a Large Vane CFM/CMM Thermo-Anemometer. This meter measures Air Velocity, Air Flow and Temperature. Extech’s Large Vane Thermo-Anemometer series allows for more precise readings on larger size ducts. Each meter simultaneously displays Airflow or Air Velocity and Temperature. Complete with 4 AAA batteries and hard carrying case.

Features

  • 4" (10cm) vane allows for more precise readings on larger size ducts
  • Air Velocity, Air Flow and Temperature
  • Built-in thermistor for air temperature
  • Multipoint and timed average calculations
  • Min/Max, Data Hold, and Auto power off
  • Complete with four AAA (1.5V) batteries and hard carrying case
Technical specifications
Resolution 0.2 m/s
Version Thermal anemometer
Accuracy ±1.5 %
Air Velocity range 0.2 to 30 m/s
max. operating temperature 60 °C
measurement range 0 to 9999 ppm
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes
Accessory
Variations
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Extech Thermal anemometer, AN300
Order No.:
 22K0599
Manufacturer:
 Extech
Manufacturer SKU:
 AN300
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 379.85 € *
1 pcs.
379.8480 €
5 pcs.
341.8632 €
0.2 to 30 m/s
Thermal anemometer
0.2 m/s
±1.5 %
0 to 9999 ppm
-20 °C
60 °C
Extech Thermal anemometer, AN300-NIST
Order No.:
 22K0600
Manufacturer:
 Extech
Manufacturer SKU:
 AN300-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 556.53 € *
1 pcs.
556.5273 €
5 pcs.
500.8710 €
0.2 to 30 m/s
Thermal anemometer
0.2 m/s
±1.5 %
0 to 9999 ppm
-20 °C
60 °C