BATT01.0550.080 | ESKA Erich Schweizer
NH fuse NH1, 80 A, 550 V (DC), 30 kA breaking capacity, BATT01.0550.080
Battery fuse, BATT01.0550.080, ESKA Erich Schweizer
Battery fuse, 550 V, Ceramic casing, rectangular, Metal-Contact blade, Breaking capacity: 30000 A.
Applications
- Battery storage-/UPS-Systems
- E-mobility
Version | NH fuse | |
Breaking capacity | 30 kA | |
Design | NH1 | |
Width | 46 mm | |
Enclosure | ceramic tube | |
Height | 65 mm | |
Length | 52 mm | |
Rated voltage (DC) | 550 V | |
Rated current | 80 A |
Country of origin | SI |
Customs tariff number | 85361090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |