BK1005015 | ESD PROTECT

ESD TOP-FIT glovesXXL

Order No.: 03L2930
EAN: 4099891436681
MPN:
BK1005015
ESD PROTECT
default L
Image may differ
Unit Price (€ / pck.)
2.1063 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
2.1063 €
Technical specifications
Usage electrical safety
Version Gloves
Colour black
Size XXL
Material Nylon/Carbon fiber
Logistics
Country of origin CH
Customs tariff number 61169300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Size
Material
Version
Usage
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Size
Material
Version
Usage
ESD TOP-FIT glovesL
Order No.:
 03L2928
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005013
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 2.77 € *
1 pcs.
2.7727 €
10 pcs.
2.4395 €
100 pcs.
2.1420 €
250 pcs.
2.0587 €
1000 pcs.
1.9278 €
gray
L
Nylon/Carbon fiber
Gloves
electrical safety
ESD TOP-FIT glovesS
Order No.:
 03L2926
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005011
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 2.77 € *
1 pcs.
2.7727 €
10 pcs.
2.4395 €
100 pcs.
2.1420 €
250 pcs.
2.0587 €
1000 pcs.
1.9278 €
gray
S
Nylon/Carbon fiber
Gloves
electrical safety
ESD TOP-FIT glovesXL
Order No.:
 03L2929
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005014
Available: 10 pck. Leadtime: 1 Week **
Total Price: 2.77 € *
1 pck.
2.7727 €
10 pck.
2.4395 €
100 pck.
2.1420 €
250 pck.
2.0587 €
gray
XL
Nylon/Carbon fiber
Gloves
electrical safety
ESD TOP-FIT glovesM
Order No.:
 03L2927
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005012
Available: 30 pcs. Leadtime: 1 Week **
Total Price: 2.81 € *
1 pcs.
2.8084 €
10 pcs.
2.4752 €
100 pcs.
2.1777 €
250 pcs.
2.0944 €
1000 pcs.
1.9516 €
gray
M
Nylon/Carbon fiber
Gloves
electrical safety
ESD TOP-FIT glovesXXL
Order No.:
 03L2930
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005015
Available: 0 pck. Leadtime: 1 Week **
Total Price: 2.11 € *
2 pck.
2.1063 €
black
XXL
Nylon/Carbon fiber
Gloves
electrical safety