SET 5011+5889+5150 | Ergo

Super glue 10 ml syringe, Ergo SET 5011+5889+5150

Order No.: 12L9515
EAN: 4099891433000
MPN:
SET 5011+5889+5150
Ergo
default L
Image may differ
Unit Price (€ / pc.)
35.9380 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
5 pcs.
32.3323 €
10 pcs.
29.1074 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive kit, SET 5011+5889+5150, ERGO

This set contains an instant adhesives, a modified cyanaoacrylic adhesive and an adherence improving product.

The 5011 is a fast curing standard grade, which is, compared to normal universal grades, very insensitive to inactive or difficult surfaces. Really for universal use and suitable for various materials and applications. The 5889 is a relative high viscous, modified cyanaoacrylic adhesive which shows improved impact resistance combined with excellent properties in terms of peel strength and temperature cycles. The product performs very well on metals, ferrite, ceramic, most of nowadays used plastics and all combinations among each other. The 5150 is a adherence improving product for difficult to bond materials such as PA12, PE, PETP, PI, POM, PP, PTFE, MVQ, TPE ua.

Technical specifications
Version Instant adhesive
Container syringe
Colour colorless
Suitable for ceramic, plastics, metals
Contents 10 ml
Viscosity 70 to 120 mPa∙s
Logistics
Country of origin CH
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H225 Highly flammable liquid and vapour
  • H304 May be fatal if swallowed and enters airways
  • H336 May cause drowsiness or dizziness
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P331 Do NOT induce vomiting.

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Container
Suitable for
Contents
Version
Viscosity
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Suitable for
Contents
Version
Viscosity
Colour
Super glue 5 g bottle, Ergo 5012 5,0G
Order No.:
 12L9500
Manufacturer:
 Ergo
Manufacturer SKU:
 5012 5,0G
Available: 33 pcs. Leadtime: 3 Weeks **
Total Price: 7.98 € *
1 pcs.
7.9849 €
10 pcs.
7.0210 €
100 pcs.
6.1642 €
250 pcs.
5.9262 €
1000 pcs.
5.5454 €
bottle
rubber, plastics, glass
5 g
Instant adhesive
70 to 120 mPa∙s
colorless
Super glue 10 ml syringe, Ergo SET 5011+5889+5150
Order No.:
 12L9515
Manufacturer:
 Ergo
Manufacturer SKU:
 SET 5011+5889+5150
Available: 10 pcs. Leadtime: 3 Weeks **
Total Price: 35.94 € *
1 pcs.
35.9380 €
5 pcs.
32.3323 €
10 pcs.
29.1074 €
syringe
ceramic, plastics, metals
10 ml
Instant adhesive
70 to 120 mPa∙s
colorless
Super glue 20 g syringe, Ergo 5039 20G
Order No.:
 12L9510
Manufacturer:
 Ergo
Manufacturer SKU:
 5039 20G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 13.10 € *
1 pcs.
13.1019 €
12 pcs.
11.7810 €
24 pcs.
10.6386 €
syringe
rubber, plastics, glass
20 g
Instant adhesive
70 to 120 mPa∙s
colorless