962-40206-12 | ept

Female connector, 2.54 mm, 125 °C, 1.9 mA

Order No.: 56F7712
EAN: 4099891035679
MPN:
962-40206-12
ept
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Connectors PC/104, type ept 962-.

2.54 mm grid, dual row, suitable for parallel installation for horizontal board-to-board connections; Operating current: max. 1.9 A. Operating voltage: 150 V. Insulation resistance: > 10exp6 Mohm. Contact resistance: max. 20 mohm. Quality class: II. Contact material: gold-plated copper alloy. Insulator: PBT to UL 94 V-0. Dimension A: 51.86 mm (40-pole), 82.34 mm (64-pole). Dimension B: 48.26 mm (40-pole), 78.74 mm (64-pole). Note: The female connectors with 12.2 mm connection length are supplied a mechanical guide for stabilization in the adapter zone and to maintain the standardized clearance.

Female connectors with solder technology.

Technical attributes (type, number of poles, connection length L): 962-40206-12, 40-pole, L 12.2 mm

Technical specifications
Connection solder pin
Version PC/104 socket header
Contact type socket
contact surface gold-plated
Orientation straight
Pin number 40 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
contact surface
Version
Grid
Connection
Orientation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
contact surface
Version
Grid
Connection
Orientation
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7708
Manufacturer:
 ept
Manufacturer SKU:
 962-40206-03
Available: 69 pcs. Leadtime: 2 Weeks **
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.0583 €
100 pcs.
2.6775 €
250 pcs.
2.5823 €
1000 pcs.
2.4038 €
40 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7710
Manufacturer:
 ept
Manufacturer SKU:
 962-40326-03
Available: 264 pcs. Leadtime: 5 Weeks **
Total Price: 6.25 € *
1 pcs.
6.2475 €
10 pcs.
5.4978 €
100 pcs.
4.8314 €
250 pcs.
4.6410 €
1000 pcs.
4.3316 €
64 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7714
Manufacturer:
 ept
Manufacturer SKU:
 962-40326-12
Available: 23 pcs. Leadtime: 5 Weeks **
Total Price: 11.50 € *
1 pcs.
11.4954 €
10 pcs.
10.3649 €
50 pcs.
9.1154 €
100 pcs.
7.7231 €
64 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight
Female connector, 2.54 mm, 125 °C, 1.9 mA
Order No.:
 56F7712
Manufacturer:
 ept
Manufacturer SKU:
 962-40206-12
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
40 pole
socket
gold-plated
PC/104 socket header
2.54 mm
solder pin
straight