X1A000061000212 | Epson

Crystal, 32.768 kHz, 12.5 pF, ±20 ppm, 90 kΩ, SMD

Order No.: 77D633
EAN: 4099879148209
MPN:
X1A000061000212
Epson
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3808 €

Crystal, X1A000061000212, Epson

Crystal FC-12M 32,768000KHz 12,5pF, 20ppm.

Technical specifications
Number of connection pads 2
Width 1.05 mm
ESR (Equivalent Series Resistance) 90 kΩ
Frequency 32.768 kHz
Frequency stability +/-30
Height 0.5 mm
Length 1.65 mm
Load Capacity 12.5 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Tolerance ±20 ppm
Logistics
Country of origin MY
Customs tariff number 85416000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs