B72210S0321K101 | EPCOS

Varistor, radial, VV 510 V, 2500 A, 420 V (DC), 320 V (AC), ±10 %, 0.4 VA (AC), 50 J

Order No.: 82E2351
EAN: 4099879988577
MPN:
B72210S0321K101
B72210S321K101
Series: B72210
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 270 pcs.
Leadtime: On Request **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.

Disk version

Technical specifications
Design radial
Energy absorption 50 J
max. Surge current, transient (8/20 µs) 2500 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 320 V
Rated voltage (DC) 420 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 7 mm
Tolerance ±10 %
Power dissipation 0.4 W
Varistor Voltage Type 510 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Varistor Voltage Type
Standard number
Grid
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Tolerance
min. operating temperature
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Varistor Voltage Type
Standard number
Grid
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Tolerance
min. operating temperature
Varistor, radial, VV 22 V, 500 A, 18 V (DC), 14 V (AC), ±10 %, 0.05 VA (AC), 2 J
Order No.:
 82E2192
Manufacturer:
 EPCOS
Manufacturer SKU:
 B72210S0140K101
Available: 1,310 pcs. Leadtime: On Request **
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
0.05 W
22 V
UL, CSA, SEV, VDE, CECC, CQC, IEC
7 mm
14 V
18 V
85 °C
radial
±10 %
-40 °C