B57551G0202F000 | EPCOS

NTC, 2 kΩ, ±1 %, 0.032 W, 3436 K, 0.001 W/K, 9 s, THT

Order No.: 80E6791
EAN: 4099879976376
MPN:
B57551G0202F000
B57551G202F
Series: B57551
EPCOS
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.8675 € *
Available: 132 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.1059 €
50 pcs.
2.6180 €
100 pcs.
2.3324 €
500 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57551.

For operation up to +260 °C, sealed in glass, insulated

Technical specifications
ohmic resistance 2 kΩ
Cooling time constant (air) 9 s
B-value at 25/100 °C 3436 K
Power 0.032 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Thermal conductivity (Air) 0.001 W/K
Logistics
Country of origin ID
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
B-value at 25/100 °C
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
B-value at 25/100 °C
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 10 kΩ, ±1 %, 0.032 W, 3492 K, 0.001 W/K, 9 s, THT
Order No.:
 80E6792
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57551G1103F000
Available: 1,393 pcs. Leadtime: On Request **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7132 €
250 pcs.
2.5942 €
1000 pcs.
2.4395 €
10 kΩ
3492 K
±1 %
THT
-55 °C
200 °C
0.032 W
NTC, 10 kΩ, ±1 %, 0.032 W, 3625 K, 0.001 W/K, 9 s, THT
Order No.:
 80E6788
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57551G1103F005
Available: 333 pcs. Leadtime: On Request **
Total Price: 3.51 € *
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7132 €
250 pcs.
2.5942 €
1000 pcs.
2.4395 €
10 kΩ
3625 K
±1 %
THT
-55 °C
200 °C
0.032 W
NTC, 2 kΩ, ±1 %, 0.032 W, 3436 K, 0.001 W/K, 9 s, THT
Order No.:
 80E6791
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57551G0202F000
Available: 132 pcs. Leadtime: On Request **
Total Price: 3.87 € *
1 pcs.
3.8675 €
10 pcs.
3.1059 €
50 pcs.
2.6180 €
100 pcs.
2.3324 €
500 pcs.
2.2729 €
2 kΩ
3436 K
±1 %
THT
-55 °C
200 °C
0.032 W