K5291SW.0,5V2 | EFB Elektronik
USB 2.0 Cable for front panel mounting, USB plug type A to USB panel socket type A, 0.5 m, black
Order No.: 25P6933
EAN: 4049759132552
MPN:
K5291SW.0,5V2
Unit Price (€ / pc.)
3.5700 € *
Available: 33 pcs.
Next delivery: 127 pcs. on 2024-05-29
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.1416 €
100 pcs.
2.7489 €
250 pcs.
2.6418 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5291SW.0,5V2, EFB Elektronik
USB 2.0 extension cable, type A to type A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Female (panel type), 0.5 m black, classic.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB panel socket type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 0.5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |