K5247SW.3 | EFB Elektronik
USB 3.0 Cable for front panel mounting, USB plug type A to USB plug type B, 3 m, black
Order No.: 25P6826
EAN: 4049759102371
MPN:
K5247SW.3
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: 1 Week **
USB cable, K5247SW.3, EFB Elektronik
USB 3.0 connection cable A-B for data transmission rates up to 5 Gbit/s. Wire construction: AWG 30 / AWG 24. Shielded: foil + braiding. Plug moulded. Male-Male, 3 m, black.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type B | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 3 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |