OFF-1566GR.V1RW | EFB Elektronik
15 HE server cabinet, (H x W x D) 737 x 600 x 600 mm, IP20, steel, gray, OFF-1566GR.V1RW
Network cabinet, OFF-1566GR.V1RW, EFB Elektronik
The OFF-1566GR.V1RW is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated.
Features
- Front door with 1-point latch-locking
- Bottom and rear with pre-punched openings for cable entry
- Internal earthing of all cabinet sections
Version | 15 HE network cabinet | |
Width | 600 mm | |
Colour | gray | |
Height | 737 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 600 mm |
Country of origin | PL |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |