K8108WS.5 | EFB Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, TPE/LSZH, 5 m, white

Order No.: 25P9824
EAN: 4049759188108
MPN:
K8108WS.5
EFB Elektronik
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
5.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4621 €

Patch cable, K8108WS.5, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and thus easier to handle. The moulded grommet captivates with its slim design and simplifies the plugging process in cramped conditions. The short connector in combination with the thin outer jacket enables a very high packing density.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 30-7
Colour white
Halogen free Yes
Cable type U/UTP
Cable length 5 m
Category Cat 6A
Material TPE/LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 16 variations
*incl. VAT plus shipping costs