O0946.3 | EFB Elektronik
Simplex-jumper, LC to SC, 3 m, OS2, singlemode 9/125 µm
Connection (1) | LC | |
Connection (2) | SC | |
Version | simplex-jumper | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 3 m | |
Category | OS2 | |
Material | LSZH |
Country of origin | CN |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |