MTPF12MTPFOM5-15 | EFB Elektronik

FO patch cable, MTP-F to MTP-F, 15 m, OM5, multimode 50/125 µm

Order No.: 26P1878
EAN: 4049759257606
MPN:
MTPF12MTPFOM5-15
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
235.4058 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
235.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.4058 €

Patch cable, MTPF12MTPFOM5-15, EFB Elektronik

The MTPF12MTPFOM5-15 is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Connection (1) MTP-F
Connection (2) MTP-F
Version siber matrix patch cable
Colour green
Chamfer type multimode 50/125 µm
Cable length 15 m
Category OM5
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
FO patch cable, MTP-F to MTP-F, 15 m, OM5, multimode 50/125 µm
Order No.:
 26P1878
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 MTPF12MTPFOM5-15
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 235.41 € *
1 pcs.
235.4058 €
15 m
OM5
LSZH
siber matrix patch cable
MTP-F
green
MTP-F
multimode 50/125 µm
FO patch cable, MTP-F to MTP-F, 7.5 m, OM5, multimode 50/125 µm
Order No.:
 26P1882
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 MTPF12MTPFOM5-7,5
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 166.10 € *
1 pcs.
166.1002 €
7.5 m
OM5
LSZH
siber matrix patch cable
MTP-F
green
MTP-F
multimode 50/125 µm
FO patch cable, MTP-F to MTP-F, 2 m, OM5, multimode 50/125 µm
Order No.:
 26P1879
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 MTPF12MTPFOM5-2
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 115.47 € *
1 pcs.
115.4657 €
2 m
OM5
LSZH
siber matrix patch cable
MTP-F
green
MTP-F
multimode 50/125 µm
FO patch cable, MTP-F to MTP-F, 3 m, OM5, multimode 50/125 µm
Order No.:
 26P1880
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 MTPF12MTPFOM5-3
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 118.65 € *
1 pcs.
118.6549 €
3 m
OM5
LSZH
siber matrix patch cable
MTP-F
green
MTP-F
multimode 50/125 µm
FO patch cable, MTP-F to MTP-F, 10 m, OM5, multimode 50/125 µm
Order No.:
 26P1877
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 MTPF12MTPFOM5-10
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 189.21 € *
1 pcs.
189.21 €
10 m
OM5
LSZH
siber matrix patch cable
MTP-F
green
MTP-F
multimode 50/125 µm