K5568SW.3 | EFB Elektronik
DisplayPort cable male-male, 3m, black, 8K120Hz
Order No.: 25P9974
EAN: 4049759269821
MPN:
K5568SW.3
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 1 Week **
Display cable, K5568SW.3, EFB Elektronik
The K5568SW.3 is a DisplayPort cable plug housing with 360° shielding, overmolded and lockable.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |