98704.100 | EFB Elektronik

PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, blue, 98704.100

Order No.: 26P1342
EAN: 4049759074104
MPN:
98704.100
EFB Elektronik
default L
Image may differ
Unit Price (€ / pck.)
184.4024 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
184.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
184.4024 €

Network cable, 98704.100, EFB Elektronik

The 98704.100 is a Cat. 5E Patch cable with the structure tuned to a fast and reliable packing! Electrically and mechanically high-quality 300 MHz patch cords - exceeds the highest expectations. It guarantees limits according to Cat.5: ISO / IEC 11801 and EN 50173-1, EN 50288-2-2. As data jumper cable in patch panels and as cord for the transmission of digital and analogue voice, image and data signals. It is especially suitable for all applications of class D.

Technical specifications
Core insulation material PVC
Number of cores 8
Version network cable
Outer diameter 5.1 mm
AWG cross-section AWG 26-7
Colour blue
Halogen free No
Category Cat 5e
Cable material copper, tin-plated
Cable cross-section 0.16 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -20 °C to 60 °C
Temperature range (unmoved) 0 °C to 50 °C
Logistics
Customs tariff number 85444210
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Cable cross-section
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
AWG cross-section
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Cable cross-section
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
AWG cross-section
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, gray, 98701.100
Order No.:
 26P1339
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 98701.100
Available: 0 pck. Leadtime: 1 Week **
Total Price: 180.90 € *
1 pck.
180.9038 €
gray
PVC
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
0.16 mm²
shielded
PVC
5.1 mm
No
8
AWG 26-7
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, green, 98706.100
Order No.:
 26P1344
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 98706.100
Available: 0 pck. Leadtime: On Request **
Total Price: 184.40 € *
1 pck.
184.4024 €
green
PVC
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
0.16 mm²
shielded
PVC
5.1 mm
No
8
AWG 26-7
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, yellow, 98702.100
Order No.:
 26P1340
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 98702.100
Available: 0 pck. Leadtime: On Request **
Total Price: 184.40 € *
1 pck.
184.4024 €
yellow
PVC
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
0.16 mm²
shielded
PVC
5.1 mm
No
8
AWG 26-7
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, blue, 98704.100
Order No.:
 26P1342
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 98704.100
Available: 0 pck. Leadtime: On Request **
Total Price: 184.40 € *
1 pck.
184.4024 €
blue
PVC
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
0.16 mm²
shielded
PVC
5.1 mm
No
8
AWG 26-7
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, red, 98703.100
Order No.:
 26P1341
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 98703.100
Available: 0 pck. Leadtime: On Request **
Total Price: 184.40 € *
1 pck.
184.4024 €
red
PVC
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
0.16 mm²
shielded
PVC
5.1 mm
No
8
AWG 26-7
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, black, 98705.100
Order No.:
 26P1343
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 98705.100
Available: 0 pck. Leadtime: On Request **
Total Price: 184.40 € *
1 pck.
184.4024 €
black
PVC
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
0.16 mm²
shielded
PVC
5.1 mm
No
8
AWG 26-7