EK322.3 | EFB Elektronik

VGA extension cable, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, EK322.3

Order No.: 26P2189
EAN: 4049759052812
MPN:
EK322.3
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
5.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.593 €

VGA Extension cable, EK322.3, EFB Elektronik

The EK322.3 is a mould and shielded VGA Extension cable with thumb screws.

Technical specifications
Connection (1) HD-D-SUB plug, 15 pole
Connection (2) HD-D-SUB socket, 15 pole
Version VGA extension cable
Colour beige
Cable length 3 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Colour
Connection (1)