EK129.2 | EFB Elektronik
Connecting line, 2 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, EK129.2
Order No.: 25P8700
EAN: 4049759052492
MPN:
EK129.2
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Available in 5 Days: 667 pcs.
Leadtime: 1 Week **
Datacable, EK129.2, EFB Elektronik
This beige data cable is a 1:1 serial cable with two DSub 9 connectors, both male to male. And it has a length of 2,0 m.
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-Sub plug, 9 pole | |
Version | data cable | |
Colour | beige | |
Cable length | 2 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |