B70006.24 | EFB Elektronik
Splice box, 24 x 50/125 OM2, 24 x ST, (W x H x D) 483 x 44.5 x 244 mm, gray, B70006.24
Order No.: 26P1627
EAN: 4049759040789
MPN:
B70006.24
Unit Price (€ / pc.)
117.4054 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Splicebox, B70006.24, EFB Elektronik
The B70006.24 is a splicebox with ST metal adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 24 x ST | |
Version | splice box | |
Width | 483 mm | |
Colour | gray | |
Height | 44.5 mm | |
Pigtails | 24 x 50/125 OM2 | |
Depth | 244 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |