B61901.12OM4 | EFB Elektronik
Splice box, OM4 multimode, 12 x LC duplex, horizontal, 1-row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61901.12OM4
Order No.: 26P1413
EAN: 4049759173111
MPN:
B61901.12OM4
Unit Price (€ / pc.)
68.7463 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
Splicebox, B61901.12OM4, EFB Elektronik
The B61901.12OM4 is a partly assembled splice box with 12 adapters 1 splice cassette with 1 splice holder. Is suitable up to 4 splice cassettes, metal housing sliding unit, front panel screwed, plastic adapters and cable entries at the rear.
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 12 x LC duplex | |
Version | fiber optic splice box | |
Width | 483 mm | |
Colour | gray | |
Height | 44.5 mm | |
Pigtails | OM4 multimode | |
Depth | 244 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |