691650TS.1B | EFB Elektronik

19 inch 1U shelf, depth 250 mm, load capacity 10 kg, RAL9005

Order No.: 26P2354
EAN: 4049759241322
MPN:
691650TS.1B
EFB Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
17.1717 € *
Available: 0 pcs.
Available in 5 Days: 826 pcs.
Leadtime: 1 Week **
Total Price:
17.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1717 €

1U Shelf, 691650TS.1B, EFB Elektronik

The 691650TS.1B is a shelf with fixed depth for 19" mounting and optional rear-sided mounting brackets and lashing strap for devices.

Technical specifications
Design rectangular
Width 482.6 mm
Colour black
Suitable for 19 inch network and server cabinets
Height 44.5 mm
Material metal
cutting pitch differential 1 U
Depth 250 mm
Accessory Type shelf
Logistics
Country of origin CN
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Colour
Design
Material
Accessory Type
Width
Height
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Colour
Design
Material
Accessory Type
Width
Height
Suitable for
19 inch 1U shelf, depth 250 mm, load capacity 10 kg, RAL7035
Order No.:
 26P2352
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691650GR.1B
Available: 0 pcs. Available in 5 Days: 984 pcs. Leadtime: 1 Week **
Total Price: 17.17 € *
1 pcs.
17.1717 €
250 mm
gray
rectangular
metal
shelf
482.6 mm
44.5 mm
19 inch network and server cabinets
19 inch 1U shelf, depth 250 mm, load capacity 10 kg, RAL9005
Order No.:
 26P2354
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691650TS.1B
Available: 0 pcs. Available in 5 Days: 826 pcs. Leadtime: 1 Week **
Total Price: 17.17 € *
1 pcs.
17.1717 €
250 mm
black
rectangular
metal
shelf
482.6 mm
44.5 mm
19 inch network and server cabinets
19-inch 1U shelf, depth 150 mm, load capacity 5 kg, RAL7035
Order No.:
 26P2351
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691650GR.1A
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.76 € *
1 pcs.
13.7564 €
150 mm
gray
rectangular
metal
shelf
482.6 mm
44.5 mm
19 inch network and server cabinets
19-inch 1U shelf, depth 150 mm, load capacity 5 kg, RAL9005
Order No.:
 26P2353
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691650TS.1A
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.76 € *
1 pcs.
13.7564 €
150 mm
black
rectangular
metal
shelf
482.6 mm
44.5 mm
19 inch network and server cabinets