691650GR.W | EFB Elektronik
26P2361 / Angle set for shelves 1/2/3U, RAL7035
Order No.: 26P2361
EAN: 4049759240967
MPN:
691650GR.W
Unit Price (€ / pck.)
7.3899 € *
Available: 0 pck.
Available in 5 Days: 4 pck.
Leadtime: 1 Week **
Bracket, 691650GR.W, EFB Elektronik
The 691650GR.W is a bracket for rear-sided mounting of the shelves Art.-No. 691650xx.x.
Technical specifications
Version | shelf | |
Design | angled | |
Width | 21 mm | |
Colour | gray | |
Suitable for | rear support for the shelves | |
Height | 27 mm | |
Material | sheet steel | |
cutting pitch differential | 1/2/3 U | |
Depth | 168 mm | |
Accessory Type | angle kit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |