SSALC8250 | Edsyn
Solder wire, lead-free, SAC (Sn99Ag0.3Cu0.7), Ø 0.8 mm, 250 g
Order No.: 11L3852
EAN: 4099891413798
MPN:
SSALC8250
Unit Price (€ / pck.)
30.9638 € *
Available: 0 pck.
Next delivery: 6 pck. on 2024-06-13
Leadtime: 5 Weeks **
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pck.
30.9638 €
5 pck.
29.1074 €
15 pck.
27.9888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, SSALC8250, EDSYN
Features
- Lead free soldering wire with 3 metals
- Made of tin, silver and copper
- With double flux amount
Technical specifications
Version | solder wire | |
Lead-free | Yes | |
diameter | 0.8 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn99Ag0.3Cu0.7 | |
Melting range | 216-227 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |