8414 N/2 HP | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25.4 mm, 79 m³/h, 37 dB, ball bearing, ebm-papst, 8414 N/2 HP
DC Axial fan, 8414 N/2 HP, EBM-PAPST
The 8414 N/2 HP axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,35 mm
Version | DC axial fan | |
Width | 80 mm | |
speed | 3600 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 2.6 W | |
Rated voltage | 24 V | |
Sound pressure level | 37 db | |
Depth | 25.4 mm | |
Volume flow | 79 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |