8412 N/2 GMLE-257 | ebm-papst
DC axial fan, 12 V, 80 x 80 x 25.4 mm, 42 m³/h, 20 dB, slide bearing, ebm-papst, 8412 N/2 GMLE-257
DC Axial fan, 8412 N/2 GMLE-257, EBM-PAPST
The 8412 N/2 GMLE-257 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,55 mm
Version | DC axial fan | |
Width | 80 mm | |
speed | 2050 1/s | |
Height | 80 mm | |
Type of bearing | slide bearing | |
Power consumption | 0.9 W | |
Rated voltage | 12 V | |
Sound pressure level | 20 db | |
Depth | 25.4 mm | |
Volume flow | 42 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |