8315100244 | ebm-papst

DC axial fan, 24 V, 490 m³/h, 70 dB, ball bearing, ebm-papst, 8315100244

Order No.: 90B1241
EAN: 4099889572568
MPN:
8315100244
AF172-00244
ebm-papst
default L
Image may differ
Unit Price (€ / pc.)
216.7347 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
216.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.7347 €

DC Axial fan, 8315100244, ebm-papst

The 8315100244 is a AxiForce size 172 with new developed flow geometry, new three-phase motor concept and powerful electronics.

Features

  • Tach output
  • PWM control input
Technical specifications
Version DC axial fan
Width 150 mm
speed 6300 1/s
Type of bearing ball bearing
Power consumption 48 W
Rated voltage 24 V
Sound pressure level 70 db
Depth 51 mm
Volume flow 490 m³/h
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width