7114 NH | ebm-papst

DC axial fan, 24 V, 150 x 150 x 38 mm, 360 m³/h, 58 dB, ball bearing, ebm-papst, 7114 NH

Order No.: 89B204
EAN: 4099889480092
MPN:
7114 NH
9295410133
Series: 7100 N
ebm-papst
default L
front L
Image may differ
Unit Price (€ / pc.)
152.9626 € *
Available: 30 pcs.
Leadtime: 8 Weeks **
Total Price:
152.96 € *
Price list
Quantity
Price per unit*
1 pcs.
152.9626 €
3 pcs.
148.3692 €
10 pcs.
143.2760 €
25 pcs.
139.4561 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 7114 NH, EBM-PAPST

The 7114 NH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: aluminum die casting
Technical specifications
Version DC axial fan
Width 150 mm
speed 3350 1/s
Height 150 mm
Type of bearing ball bearing
Power consumption 19 W
Rated voltage 24 V
Sound pressure level 58 db
Depth 38 mm
Volume flow 360 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 260 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €
Variations
speed
Sound pressure level
Volume flow
Power consumption
Depth
Version
Width
Height
Rated voltage
1 item in 2 variations
*incl. VAT plus shipping costs