5312/2TDHP | ebm-papst

DC axial fan, 12 V, 140 x 140 x 51 mm, 410 m³/h, 70 dB, ball bearing, ebm-papst, 5312/2TDHP

Order No.: 90B1700
EAN: 4099889481969
MPN:
5312/2TDHP
Series: 5300
ebm-papst
default L
front L
Image may differ
Unit Price (€ / pc.)
262.4664 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
262.47 € *
Price list
Quantity
Price per unit*
1 pcs.
262.4664 €
3 pcs.
254.6005 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 5312/2TDHP, EBM-PAPST

The 5312/2TDHP is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Very pressure stiff characteristic for high volume flow at high back pressure
  • Housing made of aluminum, fan wheel made of glass fiber reinforced PA
  • Housing with grounding lug for M4 x 8 screw (Torx)
  • Protected against reverse polarity and blocking
Technical specifications
Version DC axial fan
Width 140 mm
speed 6000 1/s
Height 140 mm
Type of bearing ball bearing
Power consumption 41 W
Rated voltage 12 V
Sound pressure level 70 db
Depth 51 mm
Volume flow 410 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 260 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €
LZ53
Image may differ

Order No.:

 90B1822

Manufacturer SKU:

 LZ53

 

Available: 0 pcs. Leadtime: 15 Weeks **
6.53 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.5331 €
Variations
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height