4412 F/2 | ebm-papst
DC axial fan, 12 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4412 F/2
Unit Price (€ / pc.)
52.5266 € *
Available: 18 pcs.
Leadtime: 8 Weeks **
Total Price:
52.53 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5266 €
2 pcs.
50.9558 €
5 pcs.
48.4092 €
10 pcs.
44.0538 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4412 F/2, EBM-PAPST
The 4412 F/2 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 40 Ncm
- Insulation diameter 1,55 mm
Technical specifications
Version | DC axial fan | |
Width | 119 mm | |
speed | 2900 1/min | |
Height | 119 mm | |
Type of bearing | ball bearing | |
Power consumption | 5.3 W | |
Rated voltage | 12 V | |
Sound pressure level | 43 db | |
Depth | 25.4 mm | |
Volume flow | 168 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |