EA-PSB 10080-60 2U | EA-Elektroautomatik
Programmable laboratory power supply, 0 bis 80 V, outputs: 1 (60 A), 1500 W, 110-240 V, EA-PSB 10080-60 2U
Order No.: 26K9213
EAN: 4099891622442
MPN:
EA-PSB 10080-60 2U
0...80V +-0...60A +-1500W
Series: EA-PSB 10000
Unit Price (€ / pc.)
5,343.10 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Programmable bidirectional DC-Power supply, EA-PSB 10080-60 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Bidirectional power supply, 2 quadrants in source and sink
- In load operation, regenerative with energy recovery into the grid
- Flexible power regulated DC input/output stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs
- Color 5" TFT display with touch control and intuitive user interface
- Integrated function generator with predefined curves
- Integrated battery test mode, battery and fuel cell simulation
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 to 80 V | |
Output current | 60 A | |
Width | 482.6 mm | |
Input voltage AC | 110-240 V | |
Height | 88 mm | |
Power | 1500 W | |
Depth | 462 mm | |
efficiency | 94 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |