EA-PS 2384-05 B | EA-Elektroautomatik
Laboratory power supply, 84 VDC, outputs: 3 (5 A/5 A/4 A), 332 W, 90-264 VAC, EA-PS 2384-05 B
Unit Price (€ / pc.)
1,011.262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Triple laboratory power supplies, type PS 23.
With adjustable auxiliary output (3.0 to 6.0 V, 2.0 A, 12 W); Weight 212/332 W: 3.8/4.0 kg. Dimensions 212/332 W: W 282/282, H 82/90, D 243/260 mm.
Technical attributes (type, cable, output voltage, output current, weight): PS 2384–05B, 2 x 160 W, 2 x 0 to 84 V, 2 x 0 to 5.0 A
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 84 VDC | |
Output current | 5 A | |
Output current 2 | 5 A | |
Output current 3 | 4 A | |
Width | 282 mm | |
Input voltage AC | 90-264 VAC | |
Height | 82 mm | |
Power | 332 W | |
Depth | 243 mm | |
efficiency | 85 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |