PLUS-AA CP16 | Duracell
Alkali manganese-Battery, 1.5 V, LR6, AA, round cell, surface contact
Alkaline battery, PLUS-AA CP16, Duracell
Alkaline-Manganese dioxide battery, non-rechargeable, 1.5 V, flat terminals, size AA, 16 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.
Connection | surface contact | |
Usage | general applications | |
Version | round cell | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 1.5 V | |
other designation | mignon | |
Technology | alkali manganese |
Country of origin | BE |
Customs tariff number | 85061011 |
Original Packaging | Blister with 16 pieces |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |