PHOTO 28L | Duracell
Lithium-Battery, 6 V, 2CR11108, round cell, surface contact
Order No.: 26A601
EAN: 5000394002838
MPN:
PHOTO 28L
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
9.6866 €
50 pcs.
9.0321 €
150 pcs.
8.6275 €
500 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries for photo applications, type Duracell.
Technical specifications
Connection | surface contact | |
Usage | photo applications | |
Version | round cell | |
diameter | 13 mm | |
Height | 25.2 mm | |
IEC designation | 2CR11108 | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 6 V | |
other designation | 28L, 28PXL, PX28L, L544, 2CR1/3N | |
Technology | lithium |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |