ZX150 | DSI
Zener diode, 150 V, 12.5 W, METALL M4, ZX150
Zener diodes, 12.5 W, series ZX.
Power losses: 12.5 W. Package: METALL M4.
Technical attributes (type, Zener voltage, manufacturer): ZX150, 150 V
Version | zener diode | |
Enclosure | METALL M4 | |
Length | 29 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Stud mount | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 12.5 W | |
Zener voltage | 150 V |
Country of origin | RO |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |