DERAY-IOK 5X20/1,0 SW | DSG-CANUSA

Insulating cap, inside Ø 5 mm, L 20 mm, black, PVC, -35 to 85 °C, DERAY-IOK 5X20/1,0 SW

Order No.: 90F620
EAN: 4099891194567
MPN:
DERAY-IOK 5X20/1,0 SW
9910520952
Series: DERAY-IOK
DSG-CANUSA
default L
Image may differ
Unit Price (€ / pck.)
8.2824 € *
Available: 79 pck.
Leadtime: 11 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pck.
8.2824 €
10 pck.
7.2828 €
50 pck.
6.7949 €
150 pck.
6.4855 €
500 pck.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulated caps, type DSG-CANUSA DERAY-IOK.

Flexible, made of soft PVC, lead- and cadmium-free, self-extinguishing. For permanent cable end insulation; Dielectric strength: min. 18 kV/mm. Specific contact resistance: 10 Gohm x cm/min. Continuous operating temperature: –35 to +85 °C.

Technical attributes (type, inner diameter (ID), length (L), wall thickness (W), color. Order multiple: package of 100 items): IOK, ID 5.0, L 20, W 1.0 mm, black

Technical specifications
Version insulating cap
Colour black
Inner diameter 5 mm
Length 20 mm
Material PVC
max. operating temperature 85 °C
min. operating temperature -35 °C
Wall thickness 1 mm
Logistics
Country of origin DE
Customs tariff number 39172310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 16 variations
*incl. VAT plus shipping costs