DERAY-I 3000 1 1/2" SW | DSG-CANUSA
Heatshrink tubing, 3:1, (39/13 mm), polyolefine, cross-linked, black
Unit Price (€ / mtr.)
22.9075 € *
Available: 24 mtr.
Leadtime: 5 Weeks **
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
1 mtr.
22.9075 €
10 mtr.
20.1586 €
50 mtr.
18.7901 €
150 mtr.
17.9571 €
500 mtr.
17.0408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, compliant with MiL, type DSG-CANUSA DERAY-I 3000.
Thin wall, flexible, flame-proof, made of cross-linked polyolefin. The tubing is also compliant with MIL-DTL-23053/5, class 1 and 2. Resistant to commonly used liquids and solvents. Ideal for sheathing objects with large differences in diameter. Good chemical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 13 mm | |
Inner diameter before shrinkage | 39 mm | |
contains glue inside | No | |
Length | 50 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 1.15 mm | |
Inch Size | 1 1/2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |