0045453 | DOLD
Emergency stop module, 3 Form A (N/O) + 1 Form B (N/C), 230 VAC, 0045453
Emergency stop module, 0045453, DOLD
The 0045453 is used to interrupt a safety circuit in a safe way. It can be used to protect people and machines in applications with e-stop buttons and safety gates.
Features
- Operating state display
- Overvoltage and short circuit protection
- Safe disconnection of electrical circuits
- Line fault detection on ON pushbutton
- Easy exchange of devices by removable terminal strips
Version | emergency stop module | |
Width | 45 mm | |
Input voltage AC | 230 VAC | |
Height | 74 mm | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Assembly | DIN rail | |
Depth | 121 mm | |
Type of Use | protection of persons and machines |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |