EA RAPICOTFT009 | DISPLAY VISIONS

TFT display with touch function 0.96"/2.4 cm, 160 x 80, EA RAPICOTFT009

Order No.: 73S2227
EAN: 4099891742089
MPN:
EA RAPICOTFT009
Series: EA RaPico
DISPLAY VISIONS
default L
front L
Image may differ
Unit Price (€ / pc.)
43.3993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.40 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3993 €
5 pcs.
40.7932 €
15 pcs.
39.2343 €
50 pcs.
37.4969 €
150 pcs.
35.9380 €
*incl. VAT plus shipping costs
**Subject to prior sale

TFT display, EA RAPICOTFT009, DISPLAY VISIONS

A 2.29 cm TFT display for Raspberry Pi Pico and direct plug-in. Comes with software libraries in C for texts and images. Has IPS technology for all-round viewing angle.

Features

  • Shield for Raspberry Pi Pico (RP2040)
  • IPS display with 160x80 pixel, 2.44 cm
  • Including: EA TFT009-81AINN with 4 wire SPI interface incl. controller ST7735S
  • High contrast
  • Wide viewing angle due to aacs (all angle color stability) display
  • Top -20 to +70 °C
Technical specifications
Resolution 160 x 80
Version TFT display with touch function
screen diagonal 0.96"/2.4 cm
Shell size 27.95 x 13.5 x 1.54 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Technology IPS - transmissive
Logistics
Country of origin CN
Customs tariff number 85312095
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs