DEP 128064K1-W | Display Elektronik

OLED-PLED Display 2 7" - 128x64 PM-OLED White DEP 128064K1-W

Order No.: 71S928
EAN: 4099879007551
MPN:
DEP 128064K1-W
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
44.2085 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
66 pcs.
44.2085 €
Technical specifications
Viewing area (width) 61.41 mm
Viewing range (height) 30.69 mm
Width 73 mm
Shell size 73 x 41.86 x 2.05 mm
type of backlight OLED
Background color white
Height 41.86 mm
IC controller/driver SSD1309 compatible
Light intensity min. 60 cd
Light intensity typ. 80 cd
max. operating temperature 80 °C
min. operating temperature -40 °C
MPU interface 8-Bit-MCU
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
MSL MSL 1
Original Packaging Tray with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 8 variations
*incl. VAT plus shipping costs