DEM 240064C1 FGH-PW | Display Elektronik
Graphic Mono-LCD Display COB 240x64 STN LED-WHITE DEM 240064C1 FGH-PW
Order No.: 71S829
EAN: 4099879004994
MPN:
DEM 240064C1 FGH-PW
Discontinued
Unit Price (€ / pc.)
98.1750 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
98.18 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1750 €
10 pcs.
85.3587 €
24 pcs.
75.4817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Display | 240 x 64 character | |
Viewing area (width) | 135 mm | |
Viewing range (height) | 40 mm | |
Width | 180 mm | |
Brightness | 400 cd/m² | |
type of backlight | LED | |
Background color | white | |
Height | 65 mm | |
IC controller/driver | UCi6963 | |
Image | positive | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray with 24 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |