Z2SMB39 | Diotec
Zener diode, 39 V, 2 W, DO-214AA, Z2SMB39
Number of diodes | 1 | |
Version | zener diode | |
Enclosure | DO-214AA | |
Length | 4.6 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 2 W | |
Zener voltage | 39 V |
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |