TGL41-12 | Diotec
SMD TVS diode, Unidirectional, 400 W, 9.7 V, DO-213AB, TGL41-12
Version | Unidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 12 V | |
Enclosure | DO-213AB | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 9.7 V |
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |