TGL41-100A | Diotec

SMD TVS diode, Unidirectional, 400 W, 85.5 V, DO-213AB, TGL41-100A

Order No.: 09S1933
EAN: 4099879053886
MPN:
TGL41-100A
Series: TGL41
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1345 €
Technical specifications
Version Unidirectional
Continuous power loss 1 W
Breakdown voltage 100 V
Enclosure DO-213AB
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 85.5 V
Logistics
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 30 variations
*incl. VAT plus shipping costs