TGL34-100 | Diotec
SMD TVS diode, Unidirectional, 150 W, 81 V, DO-213AA, TGL34-100
Version | Unidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 100 V | |
Enclosure | DO-213AA | |
Pulse power loss | 150 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 81 V |
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |