P4KE91C | Diotec
TVS diode, Bidirectional, 400 W, 73.7 V, DO-15, P4KE91C
Version | Bidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 91 V | |
Enclosure | DO-15 | |
Pulse power loss | 400 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 73.7 V |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |